FRRA4X4LBL | |
---|---|
DigiKey Part Number | 298-FRRA4X4LBL-ND |
Manufacturer | |
Manufacturer Product Number | FRRA4X4LBL |
Description | CABLE DUCT RIGHT ANGLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Elbow, Inside 90° For FiberRunner® Systems |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Elbow, Inside 90° | |
For Use With/Related Products | FiberRunner® Systems | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,287.96000 | ¥1,287.96 |
10 | ¥1,251.15600 | ¥12,511.56 |
25 | ¥1,214.35960 | ¥30,358.99 |
50 | ¥1,177.56140 | ¥58,878.07 |
100 | ¥1,140.76220 | ¥114,076.22 |