FRBC12X4LYL | ||
---|---|---|
DigiKey Part Number | 298-FRBC12X4LYL-ND | |
Manufacturer | ||
Manufacturer Product Number | FRBC12X4LYL | |
Description | COUPLER, 12" X 4" (300MM X 100MM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Coupler For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Coupler | |
For Use With/Related Products | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥543.25000 | ¥543.25 |
10 | ¥527.75000 | ¥5,277.50 |
100 | ¥481.18220 | ¥48,118.22 |