FOCTT2CORD | ||
---|---|---|
DigiKey Part Number | 298-FOCTT2CORD-ND | |
Manufacturer | ||
Manufacturer Product Number | FOCTT2CORD | |
Description | FIBER OPTICAM 2 TERMINATION TOOL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Termination Tool OptiCam® Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Termination Tool | |
Specifications | OptiCam® Connectors | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥142.82100 | ¥1,428.21 |