FMCBT2EI-X | ||
---|---|---|
DigiKey Part Number | FMCBT2EI-X-ND | |
Manufacturer | ||
Manufacturer Product Number | FMCBT2EI-X | |
Description | LC BOOT FOR PRE-POLISHED OPTICAM | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Connector Boot For LC Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | LC Connectors | |
Specifications | Multimode | |
Material | - | |
Color | Ivory | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥3.82230 | ¥382.23 |