FCM1-S6-T14 | ||
---|---|---|
DigiKey Part Number | 298-19746-ND | |
Manufacturer | ||
Manufacturer Product Number | FCM1-S6-T14 | |
Description | CBL CLIP FLAT GRAY FASTENER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Flat Gray Fastener 1.050" (26.67mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FCM1-S6-T14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 1.050" (26.67mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | 1.210" (30.73mm) | |
Width | 1.000" (25.40mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #6 (M3) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥9.17200 | ¥91.72 |
25 | ¥8.93880 | ¥223.47 |
50 | ¥8.70420 | ¥435.21 |
200 | ¥8.46830 | ¥1,693.66 |
600 | ¥8.23285 | ¥4,939.71 |
1,000 | ¥7.76245 | ¥7,762.45 |