F91BN3NNNSNM001 | |
---|---|
DigiKey Part Number | 298-12637-ND |
Manufacturer | |
Manufacturer Product Number | F91BN3NNNSNM001 |
Description | FIBER OPTIC CBL SC-CBL SIMPLX 1M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To Cable 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC | |
2nd Connector | Cable | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Simplex, OS2 | |
Ratings | - | |
Bend Radius | 29mm | |
Color - Cable | Blue | |
Color - Connectors | Blue | |
Insertion Loss | 0.50dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.01000 | ¥127.01 |
10 | ¥123.58300 | ¥1,235.83 |
25 | ¥120.15000 | ¥3,003.75 |
50 | ¥116.71820 | ¥5,835.91 |
100 | ¥113.28480 | ¥11,328.48 |
500 | ¥109.85208 | ¥54,926.04 |
1,000 | ¥106.41919 | ¥106,419.19 |