Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Ferrule Installation Solutions

F81-10-M

DigiKey Part Number
298-14454-ND
Manufacturer
Manufacturer Product Number
F81-10-M
Description
CONN FERRULE DIN 12AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Insulated
Manufacturer
Panduit Corp
Style
DIN
Series
Size
12 AWG (4.00mm²)
Packaging
Bulk
Length - Overall
10.00mm
Part Status
Active
Base Product Number
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,783
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥2.31600¥23.16
25¥2.24600¥56.15
50¥2.19820¥109.91
100¥2.15100¥215.10
250¥2.09032¥522.58
500¥2.04534¥1,022.67
1,000¥2.00134¥2,001.34
3,000¥1.93347¥5,800.41
Manufacturers Standard Package