


F82-10-M | |
|---|---|
DigiKey Part Number | 298-14458-ND |
Manufacturer | |
Manufacturer Product Number | F82-10-M |
Description | CONN FERRULE DIN 10AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer Panduit Corp | Style DIN |
Series | Size 10 AWG (6.00mm²) |
Packaging Bulk | Length - Overall 10.00mm |
Part Status Active | Base Product Number |
Type Single Wire |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥2.16700 | ¥21.67 |
| 25 | ¥2.11040 | ¥52.76 |
| 50 | ¥2.06420 | ¥103.21 |
| 100 | ¥2.01950 | ¥201.95 |
| 250 | ¥1.96232 | ¥490.58 |
| 500 | ¥1.92012 | ¥960.06 |
| 1,000 | ¥1.87886 | ¥1,878.86 |
| 3,000 | ¥1.81510 | ¥5,445.30 |


