Wire Ferrule Connector DIN 22 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Ferrule Connector DIN 22 AWG (0.50mm²) Single Wire
Ferrule Installation Solutions

F75-10-M

DigiKey Part Number
298-10750-ND
Manufacturer
Manufacturer Product Number
F75-10-M
Description
CONN FERRULE DIN 22AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 22 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Insulated
Manufacturer
Panduit Corp
Style
DIN
Series
Size
22 AWG (0.50mm²)
Packaging
Bulk
Length - Overall
10.00mm
Part Status
Active
Base Product Number
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,126
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥1.34800¥13.48
25¥1.31000¥32.75
50¥1.28180¥64.09
100¥1.25370¥125.37
250¥1.21832¥304.58
500¥1.19220¥596.10
1,000¥1.16657¥1,166.57
3,000¥1.12701¥3,381.03
Manufacturers Standard Package