EV6-38R-Q | ||
---|---|---|
DigiKey Part Number | 298-16814-ND | |
Manufacturer | ||
Manufacturer Product Number | EV6-38R-Q | |
Description | STRONGHOLD RING TERMINAL, VINYL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.059" (1.50mm) | |
Width - Outer Edges | 0.630" (16.00mm) | |
Length - Overall | 1.760" (44.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.397" (10.08mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥12.44500 | ¥124.45 |
25 | ¥12.12680 | ¥303.17 |
50 | ¥11.80660 | ¥590.33 |
100 | ¥11.48730 | ¥1,148.73 |
500 | ¥11.16832 | ¥5,584.16 |
1,000 | ¥10.53021 | ¥10,530.21 |