EV10-14LFB-Q | ||
---|---|---|
DigiKey Part Number | 298-16745-ND | |
Manufacturer | ||
Manufacturer Product Number | EV10-14LFB-Q | |
Description | STRONGHOLD LOCKING FORK TERMINAL | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 1/4 Stud Spade Terminal Connector Crimp 10-12 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 1/4 Stud | |
Width - Outer Edges | 0.460" (11.68mm) | |
Length - Overall | 1.190" (30.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam, Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
25 | ¥3.38560 | ¥84.64 |
100 | ¥3.22790 | ¥322.79 |
1,000 | ¥2.91292 | ¥2,912.92 |
5,000 | ¥2.75545 | ¥13,777.25 |
10,000 | ¥2.59800 | ¥25,980.00 |