ESV10BX-Q | |
---|---|
DigiKey Part Number | 298-16730-ND |
Manufacturer | |
Manufacturer Product Number | ESV10BX-Q |
Description | STRONGHOLD BUTT SPLICE, VINYL IN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
25 | ¥3.13280 | ¥78.32 |
100 | ¥2.98840 | ¥298.84 |
1,000 | ¥2.69678 | ¥2,696.78 |
5,000 | ¥2.55102 | ¥12,755.10 |
10,000 | ¥2.40526 | ¥24,052.60 |