EDNF18-187MB-Q | ||
---|---|---|
DigiKey Part Number | 298-16678-ND | |
Manufacturer | ||
Manufacturer Product Number | EDNF18-187MB-Q | |
Description | STRONGHOLD MALE DISCONNECT, NYLO | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.790" (20.07mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.69300 | ¥26.93 |
25 | ¥2.63680 | ¥65.92 |
50 | ¥2.57600 | ¥128.80 |
100 | ¥2.51620 | ¥251.62 |
500 | ¥2.45608 | ¥1,228.04 |
1,000 | ¥2.33630 | ¥2,336.30 |