EBV14-4B-Q | ||
---|---|---|
DigiKey Part Number | 298-16652-ND | |
Manufacturer | ||
Manufacturer Product Number | EBV14-4B-Q | |
Description | STRONGHOLD FEMALE BULLET DISCONN | |
Customer Reference | ||
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.150" (3.81mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 0.850" (21.59mm) | |
Length - Barrel | 0.280" (7.11mm) | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | 0.165" (4.19mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |