DRDWR4-X | ||
---|---|---|
DigiKey Part Number | 298-10320-ND | |
Manufacturer | ||
Manufacturer Product Number | DRDWR4-X | |
Description | 4" WIRE RETAINER FOR PANELMAX | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Wire Retainer For PanelMax™ 4" DIN Rail Wiring Duct | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fitting - Wire Retainer | |
For Use With/Related Products | PanelMax™ 4" DIN Rail Wiring Duct | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.01000 | ¥47.01 |
10 | ¥45.73900 | ¥457.39 |
25 | ¥44.47280 | ¥1,111.82 |
50 | ¥43.20120 | ¥2,160.06 |
100 | ¥41.92970 | ¥4,192.97 |
500 | ¥40.65940 | ¥20,329.70 |
1,000 | ¥39.38879 | ¥39,388.79 |