DNFR18-206B-L | |
---|---|
DigiKey Part Number | 298-14392-ND |
Manufacturer | |
Manufacturer Product Number | DNFR18-206B-L |
Description | CONN QC RCPT 18-22AWG 0.187 |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm), 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.130" (3.30mm) | |
Base Product Number |