CS25-18SL-CY | ||
---|---|---|
DigiKey Part Number | CS25-18SL-CY-ND | |
Manufacturer | ||
Manufacturer Product Number | CS25-18SL-CY | |
Description | CONN TERM RECT LUG 10-14AWG #1/8 | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Lug, Grounding 10-14 AWG 1/8 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.070" (1.78mm) | |
Length - Overall | 1.161" (29.50mm) | |
Width - Outer Edges | 0.313" (7.95mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - |