CMEA24-2S-D300 | ||
---|---|---|
DigiKey Part Number | 298-CMEA24-2S-D300-ND | |
Manufacturer | ||
Manufacturer Product Number | CMEA24-2S-D300 | |
Description | MOUNT ASSEMBLY PLT TIE EDGE-FIXE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 0.580" (14.73mm) 50 lbs (22.68 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | - | |
Width | 0.580" (14.73mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Edge Clip | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.40494 | ¥4,702.47 |