CM35MSCWHY | |
---|---|
DigiKey Part Number | 298-16098-ND |
Manufacturer | |
Manufacturer Product Number | CM35MSCWHY |
Description | STEREO COUPLER, 3.5MM, WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phone Plug, Mono, 3.50mm (0.141", 1/8") To Phone Plug, Mono, 3.50mm (0.141", 1/8") Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Female | |
Connector Style | Audio Adapter | |
Convert From (Adapter End) | Phone Plug, Mono, 3.50mm (0.141", 1/8") | |
Convert To (Adapter End) | Phone Plug, Mono, 3.50mm (0.141", 1/8") | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Shielding | Unshielded | |
Body Material | - | |
Body Finish | - | |
Insulation Color | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.40000 | ¥145.40 |