CLT50F-4M20 | ||
---|---|---|
DigiKey Part Number | CLT50F-4M20-ND | |
Manufacturer | ||
Manufacturer Product Number | CLT50F-4M20 | |
Description | SLIT WRAP 0.512" X 4000' BLACK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Slit Wrap 0.654" (16.61mm) X 4000' (1219.20m) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.512" (13.00mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.654" (16.61mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 4000' (1219.20m) | |
Wall Thickness | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,990.09000 | ¥9,990.09 |