CIDOR-C | |
---|---|
DigiKey Part Number | CIDOR-C-ND |
Manufacturer | |
Manufacturer Product Number | CIDOR-C |
Description | OUTLET ACCESSORIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Icon Orange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Icon | |
Color | Orange | |
Size / Dimension | - | |
Material | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥2.08300 | ¥20.83 |
100 | ¥1.94740 | ¥194.74 |
1,000 | ¥1.80807 | ¥1,808.07 |
5,000 | ¥1.71532 | ¥8,576.60 |
10,000 | ¥1.62260 | ¥16,226.00 |