CFX10WH-X | ||
---|---|---|
DigiKey Part Number | 298-12206-ND | |
Manufacturer | ||
Manufacturer Product Number | CFX10WH-X | |
Description | COUPLING PWR LD/LDP/CD10 WHT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Coupler For Panduit Duct Type LD, LDP and CD10 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Coupler | |
For Use With/Related Products | Panduit Duct Type LD, LDP and CD10 | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.43000 | ¥28.43 |
10 | ¥27.69100 | ¥276.91 |
30 | ¥26.92033 | ¥807.61 |
50 | ¥26.15160 | ¥1,307.58 |
100 | ¥25.38290 | ¥2,538.29 |
500 | ¥24.61356 | ¥12,306.78 |
1,000 | ¥23.84440 | ¥23,844.40 |