CFPSL4WHY | ||
---|---|---|
DigiKey Part Number | 298-12458-ND | |
Manufacturer | ||
Manufacturer Product Number | CFPSL4WHY | |
Description | FACEPLATE SNGL GANG 4PORT WHITE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 4 Port Faceplate White Single Gang | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Angled/Sloped | |
Color | White | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 1.091" (27.70mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.66000 | ¥37.66 |
10 | ¥36.62700 | ¥366.27 |
25 | ¥35.60560 | ¥890.14 |
50 | ¥34.58900 | ¥1,729.45 |
100 | ¥33.57230 | ¥3,357.23 |
500 | ¥32.55500 | ¥16,277.50 |
1,000 | ¥31.53769 | ¥31,537.69 |