CFPE10WH-2GY | ||
---|---|---|
DigiKey Part Number | 298-12506-ND | |
Manufacturer | ||
Manufacturer Product Number | CFPE10WH-2GY | |
Description | MINI COM EXECUTIVE SERIES DOUBLE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 10 Port Faceplate White Double Gang | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Double Gang | |
Type | Faceplate | |
Number of Ports | 10 | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 4.500" (114.30mm) | |
Depth | 0.827" (21.00mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.91000 | ¥71.91 |
10 | ¥70.00700 | ¥700.07 |
100 | ¥64.16950 | ¥6,416.95 |
1,000 | ¥60.28086 | ¥60,280.86 |