CF3WH-IB-E | |
---|---|
DigiKey Part Number | 298-18828-ND |
Manufacturer | |
Manufacturer Product Number | CF3WH-IB-E |
Description | LD3 LOW VOLTAGE COUPLER FITTING. |
Customer Reference | |
Detailed Description | Connector Fitting - Coupler For Panduit Duct Type LD, LDP and CD3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Fitting - Coupler | |
For Use With/Related Products | Panduit Duct Type LD, LDP and CD3 | |
Color | White, Off | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥14.41700 | ¥144.17 |
25 | ¥14.05000 | ¥351.25 |
50 | ¥13.68280 | ¥684.14 |
100 | ¥13.31230 | ¥1,331.23 |