CF3IW-IB-E | ||
---|---|---|
DigiKey Part Number | 298-18827-ND | |
Manufacturer | ||
Manufacturer Product Number | CF3IW-IB-E | |
Description | LD3 LOW VOLTAGE COUPLER FITTING. | |
Customer Reference | ||
Detailed Description | Connector Fitting - Coupler For Panduit Duct Type LD, LDP and CD3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Fitting - Coupler | |
For Use With/Related Products | Panduit Duct Type LD, LDP and CD3 | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.65000 | ¥14.65 |
10 | ¥14.28000 | ¥142.80 |
25 | ¥13.91680 | ¥347.92 |
50 | ¥13.55280 | ¥677.64 |