CD9-4A | ||
---|---|---|
DigiKey Part Number | 298-19676-ND | |
Manufacturer | ||
Manufacturer Product Number | CD9-4A | |
Description | DIEINSERT,CA9APPLICATOR,4A,RD,EA | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Quick Connects Terminals, 18-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 18-22 AWG | |
Specifications | - | |
Compatible Tools | CA9 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,651.21000 | ¥5,651.21 |
10 | ¥5,479.92500 | ¥54,799.25 |
100 | ¥5,308.67600 | ¥530,867.60 |