CD9-14A | ||
---|---|---|
DigiKey Part Number | CD9-14A-ND | |
Manufacturer | ||
Manufacturer Product Number | CD9-14A | |
Description | DIEINSERT,CA9APPLICATOR,14A,RD/B | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Quick Connects Terminals, 14-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 14-22 AWG | |
Specifications | - | |
Compatible Tools | CA9 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,809.53000 | ¥5,809.53 |
10 | ¥5,633.49500 | ¥56,334.95 |
100 | ¥5,457.44610 | ¥545,744.61 |