CD-940-750 | |
---|---|
DigiKey Part Number | CD-940-750-ND |
Manufacturer | |
Manufacturer Product Number | CD-940-750 |
Description | CRIMP DIE FOR CT-940CH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 750MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 750MCM (kcmil) | |
Specifications | - | |
Compatible Tools | CT-940CH | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,770.01000 | ¥5,770.01 |
10 | ¥5,595.16700 | ¥55,951.67 |
100 | ¥5,420.31900 | ¥542,031.90 |