CD-800-1D | |
---|---|
DigiKey Part Number | CD-800-1D-ND |
Manufacturer | |
Manufacturer Product Number | CD-800-1D |
Description | DIEINSERT,CA-800APPLICATOR,1D,RD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 18-22 AWG; Splices and Terminals, 18-22 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 18-22 AWG; Splices and Terminals, 18-22 AWG | |
Specifications | - | |
Compatible Tools | CA-800 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,752.51000 | ¥5,752.51 |