CD-2001-BG-SET | ||
---|---|---|
DigiKey Part Number | CD-2001-BG-SET-ND | |
Manufacturer | ||
Manufacturer Product Number | CD-2001-BG-SET | |
Description | CRIMP DIE FOR CT-2001, CRIMPS CT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Splices and Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals | |
Specifications | - | |
Compatible Tools | CT-3001/CCP, CT-3001/ST | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,091.12000 | ¥2,091.12 |
10 | ¥2,031.37200 | ¥20,313.72 |
100 | ¥1,852.13250 | ¥185,213.25 |