CBR4S-M30 | ||
---|---|---|
DigiKey Part Number | 298-20941-ND | |
Manufacturer | ||
Manufacturer Product Number | CBR4S-M30 | |
Description | CABLE TIE BLACK 50LBS 1.175' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Tie, Parallel Black 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 14" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.175' (358.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.54704 | ¥3,547.04 |
5,000 | ¥3.44084 | ¥17,204.20 |
10,000 | ¥3.33464 | ¥33,346.40 |
50,000 | ¥3.22844 | ¥161,422.00 |
100,000 | ¥3.12224 | ¥312,224.00 |