CBR4LH-TL0 | ||
---|---|---|
DigiKey Part Number | 298-9923-ND | |
Manufacturer | ||
Manufacturer Product Number | CBR4LH-TL0 | |
Description | CABLE TIE BLACK 120LBS 1.217' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Tie, Parallel Black 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.217' (370.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.82700 | ¥1,706.75 |
1,250 | ¥6.62837 | ¥8,285.46 |
6,250 | ¥6.42994 | ¥40,187.12 |
12,500 | ¥6.23149 | ¥77,893.62 |