CBR4I-M0 | ||
---|---|---|
DigiKey Part Number | 298-9921-ND | |
Manufacturer | ||
Manufacturer Product Number | CBR4I-M0 | |
Description | CABLE TIE BLACK 40LBS 1.133' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cable Tie, Parallel Black 4.00" (101.60mm) 0.141" (3.58mm) 40 lbs (18.14 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 13.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 1.133' (345.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.11476 | ¥4,114.76 |
5,000 | ¥3.99160 | ¥19,958.00 |
10,000 | ¥3.86840 | ¥38,684.00 |
50,000 | ¥3.74520 | ¥187,260.00 |
100,000 | ¥3.62200 | ¥362,200.00 |