CBR3S-M | ||
---|---|---|
DigiKey Part Number | 298-9918-ND | |
Manufacturer | ||
Manufacturer Product Number | CBR3S-M | |
Description | CABLE TIE NATURAL 50LBS 10.8" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Tie, Parallel Natural 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 10.75" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.900' (274.32mm, 10.80") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.47219 | ¥2,472.19 |
5,000 | ¥2.40035 | ¥12,001.75 |
10,000 | ¥2.29973 | ¥22,997.30 |
50,000 | ¥2.22786 | ¥111,393.00 |
100,000 | ¥2.18474 | ¥218,474.00 |