CBR2M-M7 | |
---|---|
DigiKey Part Number | CBR2M-M7-ND |
Manufacturer | |
Manufacturer Product Number | CBR2M-M7 |
Description | CABLE TIE PURPLE 18LBS 7.2" |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Purple 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 7.25" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.600' (182.88mm, 7.20") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Purple | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |