CBR2M-M5 | ||
---|---|---|
DigiKey Part Number | 298-20936-ND | |
Manufacturer | ||
Manufacturer Product Number | CBR2M-M5 | |
Description | CABLE TIE GREEN 18LBS 7.2" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Tie, Parallel Green 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 7.25" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.600' (182.88mm, 7.20") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.88869 | ¥888.69 |
5,000 | ¥0.86328 | ¥4,316.40 |
10,000 | ¥0.83789 | ¥8,378.90 |
50,000 | ¥0.81250 | ¥40,625.00 |
100,000 | ¥0.78711 | ¥78,711.00 |