CBR2HS-D | ||
---|---|---|
DigiKey Part Number | 298-9910-ND | |
Manufacturer | ||
Manufacturer Product Number | CBR2HS-D | |
Description | CABLE TIE NATURAL 85LBS 8" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Tie, Parallel Natural 2.00" (50.80mm) 0.250" (6.35mm) 85 lbs (38.56 kg) | |
Datasheet | Datasheet | |
EDA/CAD Models | CBR2HS-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.250" (6.35mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 85 lbs (38.56 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.62702 | ¥1,813.51 |
1,000 | ¥3.52154 | ¥3,521.54 |
5,000 | ¥3.41608 | ¥17,080.40 |
12,500 | ¥3.31065 | ¥41,383.12 |
50,000 | ¥3.20521 | ¥160,260.50 |