CBR1.5M-M0 | ||
---|---|---|
DigiKey Part Number | 298-9907-ND | |
Manufacturer | ||
Manufacturer Product Number | CBR1.5M-M0 | |
Description | CABLE TIE BLACK 18LBS 5.6" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Tie, Parallel Black 1.50" (38.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.50" (38.10mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.467' (142.24mm, 5.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.02087 | ¥1,020.87 |
5,000 | ¥0.99172 | ¥4,958.60 |
10,000 | ¥0.96255 | ¥9,625.50 |
50,000 | ¥0.93338 | ¥46,669.00 |
100,000 | ¥0.90421 | ¥90,421.00 |