CB400-38-3Y | ||
---|---|---|
DigiKey Part Number | CB400-38-3Y-ND | |
Manufacturer | ||
Manufacturer Product Number | CB400-38-3Y | |
Description | CONN TERM RECT LUG 1/0 AWG #3/8 | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Lug, Grounding 500MCM (kcmil)-1/0 AWG 3/8 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.180" (4.57mm) | |
Length - Overall | - | |
Width - Outer Edges | 1.500" (38.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 500MCM (kcmil)-1/0 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.390" (9.91mm) |