C62IG2 | ||
---|---|---|
DigiKey Part Number | 298-20915-ND | |
Manufacturer | ||
Manufacturer Product Number | C62IG2 | |
Description | DUCT CVR METRIC 62MMX2M GRY | |
Customer Reference | ||
Detailed Description | Cover - Wire Duct, Snap In Gray 6.562' (2000.00mm, 78.74") |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted - Type MC62X | |
Height | 0.350" (8.89mm) | |
Width | 2.445" (62.10mm) | |
Length | 6.562' (2000.00mm, 78.74") | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.94000 | ¥160.94 |
10 | ¥156.61500 | ¥1,566.15 |