C4WH6-F | ||
---|---|---|
DigiKey Part Number | 298-18223-ND | |
Manufacturer | ||
Manufacturer Product Number | C4WH6-F | |
Description | DUCT COVER PROTECTIVE FILM 6' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 6.000' (1828.80mm, 72.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D4X, E4X, F4X, FS4X, G4X and S4X | |
Height | 0.370" (9.40mm) | |
Width | 4.250" (107.95mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.67000 | ¥233.67 |
10 | ¥227.16700 | ¥2,271.67 |
120 | ¥207.69258 | ¥24,923.11 |
1,080 | ¥201.20222 | ¥217,298.40 |