C3BL6-F | ||
---|---|---|
DigiKey Part Number | 298-18205-ND | |
Manufacturer | ||
Manufacturer Product Number | C3BL6-F | |
Description | DUCT COVER PROTECTIVE FILM 6' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cover - Wire Duct, Snap In with Protective Film Black 6.000' (1828.80mm, 72.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X | |
Height | 0.370" (9.40mm) | |
Width | 3.250" (82.55mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.14000 | ¥215.14 |
10 | ¥209.13800 | ¥2,091.38 |
120 | ¥191.20933 | ¥22,945.12 |
1,080 | ¥185.23378 | ¥200,052.48 |