C2.5WH6-F | ||
---|---|---|
DigiKey Part Number | 298-18183-ND | |
Manufacturer | ||
Manufacturer Product Number | C2.5WH6-F | |
Description | DUCT COVER PROTECTIVE FILM 6' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 6.000' (1828.80mm, 72.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D2.5X, F2.5X and G2.5X | |
Height | 0.350" (8.89mm) | |
Width | 2.750" (69.85mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.93000 | ¥178.93 |
10 | ¥173.98200 | ¥1,739.82 |