C1.5IB6 | ||
---|---|---|
DigiKey Part Number | 298-18156-ND | |
Manufacturer | ||
Manufacturer Product Number | C1.5IB6 | |
Description | COVER DUCT 1.5" PVC BLUE 6' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cover - Wire Duct, Snap In Blue 6.000' (1828.80mm, 72.00") | |
Datasheet | Datasheet | |
EDA/CAD Models | C1.5IB6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X | |
Height | 0.350" (8.89mm) | |
Width | 1.750" (44.45mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.81000 | ¥104.81 |
10 | ¥101.99400 | ¥1,019.94 |
25 | ¥99.15960 | ¥2,478.99 |
50 | ¥96.32560 | ¥4,816.28 |
120 | ¥93.49275 | ¥11,219.13 |
600 | ¥90.65947 | ¥54,395.68 |
1,080 | ¥87.82633 | ¥94,852.44 |