BT75SDT | ||
---|---|---|
DigiKey Part Number | 298-14225-ND | |
Manufacturer | ||
Manufacturer Product Number | BT75SDT | |
Description | TOOL FOR MS75 STRAPPING | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Installation Tool For Pan-Steel® MS75 Strapping; 0.750" (19.05mm) Width | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Installation Tool | |
Features | Lever Cut-Off | |
For Use With/Related Products | Pan-Steel® MS75 Strapping; 0.750" (19.05mm) Width | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,941.14000 | ¥1,941.14 |
10 | ¥1,885.71400 | ¥18,857.14 |
25 | ¥1,830.25160 | ¥45,756.29 |