BT2HTI | ||
---|---|---|
DigiKey Part Number | 298-18823-ND | |
Manufacturer | ||
Manufacturer Product Number | BT2HTI | |
Description | INSTALLATION TOOL, MS STRAP, LEV | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Strapping Tool For Pan-Steel® MS Strapping; 0.375" (9.50mm), 0.500" (12.70mm), 0.625" (15.90mm) Width | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Strapping Tool | |
Features | Adjustable Tension, Lever Cut-Off | |
For Use With/Related Products | Pan-Steel® MS Strapping; 0.375" (9.50mm), 0.500" (12.70mm), 0.625" (15.90mm) Width | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,985.44000 | ¥9,985.44 |
10 | ¥9,682.84200 | ¥96,828.42 |