BT1.5I-M300 | ||
---|---|---|
DigiKey Part Number | 298-20789-ND | |
Manufacturer | ||
Manufacturer Product Number | BT1.5I-M300 | |
Description | CBL TIE LOCKING BLACK 40LBS 6.1" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 1.50" (38.10mm) 0.141" (3.58mm) 40 lbs (18.14 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.50" (38.10mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.509' (155.00mm, 6.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | Heat Stabilized, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.00600 | ¥1,006.00 |
5,000 | ¥0.97727 | ¥4,886.35 |
10,000 | ¥0.94853 | ¥9,485.30 |
50,000 | ¥0.91978 | ¥45,989.00 |
100,000 | ¥0.89104 | ¥89,104.00 |