Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSN18-3K

DigiKey Part Number
298-BSN18-3KTR-ND - Tape & Reel (TR)
298-BSN18-3KCT-ND - Cut Tape (CT)
298-BSN18-3KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSN18-3K
Description
CONN SPLICE 16-22 AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
16-22 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Brazed Seam
Part Status
Active
Color
Red
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,286
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥4.30000¥43.00
25¥4.18120¥104.53
50¥4.09180¥204.59
100¥4.00340¥400.34
250¥3.89008¥972.52
500¥3.80640¥1,903.20
1,000¥3.72445¥3,724.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.59784¥10,793.52
6,000¥3.52009¥21,120.54
9,000¥3.47532¥31,277.88
15,000¥3.41973¥51,295.95
21,000¥3.38357¥71,054.97
30,000¥3.34563¥100,368.90
Manufacturers Standard Package