
BS18-C | |
|---|---|
DigiKey Part Number | 298-9984-ND |
Manufacturer | |
Manufacturer Product Number | BS18-C |
Description | CONN SPLICE 18-22 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam, Serrated Mating Area |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥4.58200 | ¥45.82 |
| 25 | ¥4.44920 | ¥111.23 |
| 50 | ¥4.35340 | ¥217.67 |
| 100 | ¥4.25990 | ¥425.99 |
| 300 | ¥4.11570 | ¥1,234.71 |
| 500 | ¥4.04998 | ¥2,024.99 |
| 1,000 | ¥3.96273 | ¥3,962.73 |
| 2,500 | ¥3.85011 | ¥9,625.27 |












